+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058075152915

LED lamp; E14; white warm; 230VAC; 806lm; P: 7.5W; 2700K; CRImin: 80


Manufacturer: ams OSRAM

Manufacturer part number:
4058075152915
TME Symbol:
4058075152915

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
806lm
Power consumption
7.5W
Length
0.11m
Diameter
38mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
F
Gross weight28.58 g
Certificates
EAN code4058075152915
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075152915
35 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs