+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058075198586

LED lamp; GU10; white warm; 230VAC; 350lm; P: 5W; 36°; 2700K


Manufacturer: ams OSRAM

Manufacturer part number:
4058075198586
TME Symbol:
4058075198586

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
350lm
Power consumption
5W
Viewing angle
36°
Length
53mm
Diameter
50mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
50W
Energy class
F
Gross weight30.57 g
Certificates
EAN code4058075198586
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075198586
24 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs