+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058075198760

LED lamp; GU10; white warm; 230VAC; 575lm; P: 6.5W; 2700K; CRImin: 80


Manufacturer: ams OSRAM

Manufacturer part number:
4058075198760
TME Symbol:
4058075198760

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
575lm
Power consumption
6.5W
Length
53mm
Diameter
50mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
50W
Energy class
F
Gross weight38.06 g
Certificates
EAN code4058075198760
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075198760
21 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs