+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058075198791

LED lamp; GU10; neutral white; 230VAC; 575lm; P: 6.5W; 4000K


Manufacturer: ams OSRAM

Manufacturer part number:
4058075198791
TME Symbol:
4058075198791

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
GU10
Colour
neutral white
Operating voltage
230V AC
Luminosity
575lm
Power consumption
6.5W
Length
53mm
Diameter
50mm
Colour temperature
4000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
50W
Energy class
F
Gross weight32.9 g
Certificates
EAN code4058075198791
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075198791
20 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.22 USDGross price for quantities from 5 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs