+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058075421073

Lamp: LED flood light; 20W; 230VAC; white cold; 6500K; CRImin: 80


Manufacturer: ams OSRAM

Manufacturer part number:
4058075421073
TME Symbol:
4058075421073

Specification

Manufacturer
ams OSRAM
Type of lamp
LED flood light
Power consumption
20W
Operating voltage
230V AC
Colour
white cold
Colour temperature
6500K
Min. colour rendering index
80
Operating temperature
-30...50°C
Body dimensions
144x156x42mm
IP rating
IP65
Luminosity
2400lm
Body colour
white
Cable length
1m
Enclosure material
polycarbonate
Mechanical impact resistance
IK07
Gross weight566 g
Certificates
EAN code4058075421073
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075421073
0 in TME stock
Net price for quantities from 1 pcs - 25.13 USDGross price for quantities from 1 pcs - 25.13 USD
Net price for quantities from 5 pcs - 23.56 USDGross price for quantities from 5 pcs - 23.56 USD
Net price for quantities from 10 pcs - 21.99 USDGross price for quantities from 10 pcs - 21.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.