+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058075438514

LED lamp; E27; white warm; 230VAC; 1521lm; P: 11W; 2700K; CRImin: 80

Manufacturer: ams OSRAM

Manufacturer part number:
4058075438514
TME Symbol:
4058075438514

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
1521lm
Power consumption
11W
Length
105mm
Diameter
60mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
100W
Energy class
F
Gross weight48.7 g
Certificates
EAN code4058075438514
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075438514
11 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 6.48 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs