+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058075448469

LED lamp; G53; white warm; 12VAC; 450lm; P: 7.3W; 24°; 2700K

Manufacturer: ams OSRAM

Manufacturer part number:
4058075448469
TME Symbol:
4058075448469

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
G53
Colour
white warm
Operating voltage
12V AC
Luminosity
450lm
Power consumption
7.3W
Viewing angle
24°
Length
62mm
Diameter
111mm
Colour temperature
2700K
Light source features
dimmable
Min. colour rendering index
97
Equivalent to the power of a traditional light bulb
50W
Energy class
F
Gross weight50 g
Certificates
EAN code4058075448469
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075448469
0 in TME stock
Net price for quantities from 1 pcs - 20.29 USDGross price for quantities from 1 pcs - 20.29 USD
Net price for quantities from 5 pcs - 18.44 USDGross price for quantities from 5 pcs - 18.44 USD
Net price for quantities from 10 pcs - 17.21 USDGross price for quantities from 10 pcs - 17.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.