+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058075817814

LED lamp; G13; neutral white; 230VAC; 900lm; 8W; 200°; 4000K


Manufacturer: ams OSRAM

Manufacturer part number:
4058075817814
TME Symbol:
4058075817814

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
G13
Colour
neutral white
Operating voltage
230V AC
Luminosity
900lm
Power consumption
8W
Viewing angle
200°
Length
602mm
Colour temperature
4000K
Energy class
F
Gross weight111.7 g
Certificates
EAN code4058075817814
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075817814
65 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs