+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

405F/2

Fan: DC; axial; 5VDC; 40x40x10mm; 8m3/h; 22.1dBA; slide; 5400rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
405F/2
TME Symbol:
405F/2

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
4.5...5.5V DC
Fan dimensions
40x40x10mm
Power consumption
0.7W
Fan efficiency
8m3/h
Noise level
22.1dBA
Kind of Bearing
slide
Rotational rate/speed
5400rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Engineering PN
9291705049
Supply voltage
  • 5V DC
Gross weight17.17 g
Certificates

WATCH VIDEO

See other products in this category: DC5V Fans EBM-PAPST,
*
405F/2
3 in TME stock
Net price for quantities from 1 pcs - 23.32 USDGross price for quantities from 1 pcs - 23.32 USD
Net price for quantities from 5 pcs - 21.80 USDGross price for quantities from 5 pcs - 21.80 USD
No. of pieces (Multiplicity: 1)