+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

405FH

Fan: DC; axial; 5VDC; 40x40x10mm; 8.8m3/h; 26dBA; slide; 6000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
405FH
TME Symbol:
405FH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
4.5...5.5V DC
Fan dimensions
40x40x10mm
Power consumption
0.9W
Fan efficiency
8.8m3/h
Noise level
26dBA
Kind of Bearing
slide
Rotational rate/speed
6000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 5V DC
Gross weight16.3 g
Certificates

WATCH VIDEO

See other products in this category: DC5V Fans EBM-PAPST,
*
405FH
5 in TME stock
Net price for quantities from 1 pcs - 19.41 USDGross price for quantities from 1 pcs - 19.41 USD
Net price for quantities from 5 pcs - 18.29 USDGross price for quantities from 5 pcs - 18.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.