+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

406250

Auxiliary contacts; 5A; 250VAC

Manufacturer: LEGRAND

Manufacturer part number:
406250
TME Symbol:
406250

Specification

Manufacturer
LEGRAND
Type of installation accessories
auxiliary contacts
Contact rated current
5A
Contact voltage, max.
250V AC
Gross weight49.11 g
Certificates
See other products in this category: Motor Protection Breakers LEGRAND,
*
406250
0 in TME stock
Net price for quantities from 1 pcs - 18.72 USDGross price for quantities from 1 pcs - 18.72 USD
Net price for quantities from 6 pcs - 17.47 USDGross price for quantities from 6 pcs - 17.47 USD
Net price for quantities from 12 pcs - 16.22 USDGross price for quantities from 12 pcs - 16.22 USD
No. of pieces (Multiplicity: 1)