+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S 301N B25 DX

Circuit breaker; 400VAC; Inom: 25A; Poles: 1+N; Charact: B; 6kA; IP20


Manufacturer: LEGRAND

Manufacturer part number:
S 301N B25 DX
TME Symbol:
407477

Specification

Manufacturer
LEGRAND
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
25A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
S300 DX
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight123 g
Certificates
EAN code3245064074773
See other products in this category: Circuit Breakers LEGRAND,
See other products from this series.:
*
S 301N B25 DX
0 in TME stock
Net price for quantities from 1 pcs - 46.90 USDGross price for quantities from 1 pcs - 46.90 USD
Net price for quantities from 5 pcs - 44.08 USDGross price for quantities from 5 pcs - 44.08 USD
Net price for quantities from 10 pcs - 40.65 USDGross price for quantities from 10 pcs - 40.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.