+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4077312911

Core: ferrite; ROD; 77; -55÷125°C; 100Ω; 8x38.1mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
4077312911
TME Symbol:
4077312911

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Version
ROD
Core material
77
Operating temperature
-55...125°C
Resistance
100Ω
Dimensions
8x38.1mm
Gross weight9.2 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
4077312911
0 in TME stock
Net price for quantities from 1440 pcs - 0.81 USDGross price for quantities from 1440 pcs - 0.81 USD
No. of pieces (Multiplicity: 1 440)
Minimum order quantity: 1 440.
Multiplicity: 1 440.