+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S 312 C25 DX

Circuit breaker; 400VAC; Inom: 25A; Poles: 2; Charact: C; 10kA; IP20


Manufacturer: LEGRAND

Manufacturer part number:
S 312 C25 DX
TME Symbol:
409204

Specification

Manufacturer
LEGRAND
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
25A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
S310 DX
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight304 g
Certificates
EAN code3245064092043
See other products in this category: Circuit Breakers LEGRAND,
See other products from this series.:
*
S 312 C25 DX
0 in TME stock
Net price for quantities from 1 pcs - 84.85 USDGross price for quantities from 1 pcs - 84.85 USD
Net price for quantities from 5 pcs - 79.20 USDGross price for quantities from 5 pcs - 79.20 USD
Net price for quantities from 10 pcs - 73.54 USDGross price for quantities from 10 pcs - 73.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.