+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

409774-1

Tool: for crimping; 18AWG÷14AWG; 0.75÷2mm2; manual

Manufacturer: TE Connectivity

Manufacturer part number:
409774-1
TME Symbol:
409774-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
18AWG...14AWG
Wire cross-section
0.75...2mm2
Version
manual
Gross weight540 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
409774-1
0 in TME stock
Net price for quantities from 1 pcs - 4 353.96 USDGross price for quantities from 1 pcs - 4 353.96 USD
No. of pieces (Multiplicity: 1)