+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40A-GF-1.5

Contact; female; copper alloy; gold-plated; 1.5mm2; 16AWG; bulk

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
40A-GF-1.5
TME Symbol:
40A-GF-1.5

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1.5mm2
Wire size
16AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
40A
Gross weight2.432 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
40A-GF-1.5
100 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 200 pcs - 1.22 USDGross price for quantities from 200 pcs - 1.22 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs