+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40A-GF-4.0

Contact; female; copper alloy; gold-plated; 4mm2; 12AWG; bulk; 40A

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
40A-GF-4.0
TME Symbol:
40A-GF-4.0

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
4mm2
Wire size
12AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
40A
Gross weight2.395 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
40A-GF-4.0
88 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs