+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

40ET

Fuse: fuse; ceramic,industrial; 40A; 690VAC; 500VDC; quick blow; ET


Manufacturer: BUSSMANN

Manufacturer part number:
40ET
TME Symbol:
40ET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
40A
Rated voltage
500V DC/690V AC
Fuse characteristics
quick blow
Manufacturer series
ET
Gross weight36.3 g
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
40ET
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.96 USDGross price for quantities from 1 pcs - 15.96 USD
Net price for quantities from 10 pcs - 14.85 USDGross price for quantities from 10 pcs - 14.85 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs