+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41.52.9.005.0010

Relay: electromagnetic; Ucoil: 5VDC; DPDT; 15A; 8A/250VAC; 8A/24VDC


Manufacturer: FINDER

Manufacturer part number:
41.52.9.005.0010
TME Symbol:
41.52.9.005.0010

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
15A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 24V DC
Manufacturer series
41.52
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
62Ω
Coil voltage min.
3.5V DC
Coil voltage max.
7.5V DC
Operate time
8ms
Body dimensions
29x12.5x15.7mm
Coil power consumption
0.4VA, 400mW
Mechanical durability
10000000 cycles
Electrical life
60000 cycles
Contact material
AgNi
Terminal pitch
5mm
Number of pins
8
Operating temperature
-40...85°C
Dimensions
Leads
Gross weight11.55 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
41.52.9.005.0010
26 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
Net price for quantities from 20 pcs - 5.93 USDGross price for quantities from 20 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs