+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41.52.9.009.0010

Relay: electromagnetic; Ucoil: 9VDC; DPDT; 8A; 8A/250VAC; 41.52


Manufacturer: FINDER

Manufacturer part number:
41.52.9.009.0010
TME Symbol:
41.52.9.009.0010

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
9V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
Manufacturer series
41.52
Relay variant
miniature, monostable
Mounting
PCB, socket
Body dimensions
12.6x29x15.7mm
Coil power consumption
400mW
Contact material
AgNi
Operating temperature
-40...85°C
Gross weight15 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
41.52.9.009.0010
0 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 10 pcs - 7.64 USDGross price for quantities from 10 pcs - 7.64 USD
Net price for quantities from 20 pcs - 7.20 USDGross price for quantities from 20 pcs - 7.20 USD
Net price for quantities from 60 pcs - 6.33 USDGross price for quantities from 60 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.