+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

411206

Fuse: fuse; ceramic,cylindrical,industrial; 6A; 400VAC; aM; 8x31mm

Manufacturer: DF ELECTRIC

Manufacturer part number:
411206
TME Symbol:
411206

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
6A
Rated voltage
400V AC
Fuse characteristics
aM
Fuse size
8x31mm
Breaking capacity
20kA / 400V AC
Fuses features
fuse blown indicator
Fuses application
motors start-up circuits, protection switchgear, transformer protection
Gross weight4.14 g
Certificates
EAN code8435070923232
See other products in this category: Fuses 8x31mm DF ELECTRIC,
*
411206
129 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs