+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4114NU

Fan: DC; axial; 24VDC; 119x119x38mm; 178m3/h; 48.5dBA; ball; 3200rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4114NU
TME Symbol:
4114NU

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...29V DC
Fan dimensions
119x119x38mm
Power consumption
5.6W
Fan efficiency
178m3/h
Noise level
48.5dBA
Kind of Bearing
ball
Rotational rate/speed
3200rpm
Impeller material
plastic
Enclosure material
aluminium
IP rating
IP68
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight406.7 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4114NU
7 in TME stock
Net price for quantities from 1 pcs - 92.00 USDGross price for quantities from 1 pcs - 92.00 USD
Net price for quantities from 2 pcs - 89.55 USDGross price for quantities from 2 pcs - 89.55 USD
Net price for quantities from 5 pcs - 86.76 USDGross price for quantities from 5 pcs - 86.76 USD
Net price for quantities from 10 pcs - 84.89 USDGross price for quantities from 10 pcs - 84.89 USD
Net price for quantities from 20 pcs - 83.73 USDGross price for quantities from 20 pcs - 83.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.