+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D21A

Programmable time switch; Range: 1s÷7days; SPDT; 230VAC; PIN: 6


Manufacturer: LEGRAND

Manufacturer part number:
D21A
TME Symbol:
412654

Specification

Manufacturer
LEGRAND
Type of automation module
programmable time switch
Counting range
1s...7days
Kind of output
SPDT
Mounting
for DIN rail mounting
Timers features
astronomical
Counter operation modes
turn on/off in accordance with daily, astronomical points east and west sun, with the control contact S
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 16A
Electrical connection
screw terminals
Number of pins
6
IP rating
IP20
Related items
412872, 412873
Supply voltage
  • 230V AC
Gross weight167.6 g
Certificates
EAN code3245064126540
See other products in this category: Digital Timers LEGRAND,
*
D21A
0 in TME stock
Net price for quantities from 1 pcs - 138.41 USDGross price for quantities from 1 pcs - 138.41 USD
Net price for quantities from 5 pcs - 129.27 USDGross price for quantities from 5 pcs - 129.27 USD
Net price for quantities from 10 pcs - 119.87 USDGross price for quantities from 10 pcs - 119.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.