+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR 321

Toggle switch; 250VAC; 32A; IP20; for DIN rail mounting


Manufacturer: LEGRAND

Manufacturer part number:
FR 321
TME Symbol:
412902

Specification

Manufacturer
LEGRAND
Type of installation accessories
toggle switch
Rated voltage
250V AC
Max. operating current
32A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
3
Contacts configuration
SP3T
Actuator colour
grey
Gross weight60.18 g
Certificates
EAN code3414970531674
See other products in this category: Installation accessories LEGRAND,
*
FR 321
0 in TME stock
Net price for quantities from 1 pcs - 30.61 USDGross price for quantities from 1 pcs - 30.61 USD
Net price for quantities from 5 pcs - 28.57 USDGross price for quantities from 5 pcs - 28.57 USD
Net price for quantities from 10 pcs - 26.53 USDGross price for quantities from 10 pcs - 26.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.