+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR 331

Toggle switch; 250VAC; 32A; IP20; for DIN rail mounting; bistable


Manufacturer: LEGRAND

Manufacturer part number:
FR 331
TME Symbol:
412904

Specification

Manufacturer
LEGRAND
Type of installation accessories
toggle switch
Rated voltage
250V AC
Max. operating current
32A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
bistable
Contacts configuration
SPST-NO + SPST-NC
Actuator colour
grey
Gross weight64.9 g
Certificates
EAN code3414970531346
See other products in this category: Installation accessories LEGRAND,
*
FR 331
0 in TME stock
Net price for quantities from 1 pcs - 42.17 USDGross price for quantities from 1 pcs - 42.17 USD
Net price for quantities from 5 pcs - 39.36 USDGross price for quantities from 5 pcs - 39.36 USD
Net price for quantities from 10 pcs - 36.55 USDGross price for quantities from 10 pcs - 36.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.