+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP 442

Pushbutton switch; 250VAC; 20A; for DIN rail mounting; bistable


Manufacturer: LEGRAND

Manufacturer part number:
LP 442
TME Symbol:
412913

Specification

Manufacturer
LEGRAND
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
20A
Mounting
for DIN rail mounting
Stable positions number
bistable
Contacts configuration
SPST-NC
Actuator colour
grey
Illumination voltage
12...48V
Backlight colour
red
Illumination
LED
Gross weight58.67 g
Certificates
EAN code3414970531162
See other products in this category: Installation accessories LEGRAND,
*
LP 442
10 in TME stock
Net price for quantities from 1 pcs - 31.19 USDGross price for quantities from 1 pcs - 31.19 USD
Net price for quantities from 5 pcs - 29.51 USDGross price for quantities from 5 pcs - 29.51 USD
Net price for quantities from 10 pcs - 27.40 USDGross price for quantities from 10 pcs - 27.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.