+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

412/39

Fan: DC; axial; 12VDC; 40x40x20mm; 10m3/h; slide; 6000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
412/39
TME Symbol:
412/39

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
40x40x20mm
Power consumption
0.6W
Fan efficiency
10m3/h
Kind of Bearing
slide
Rotational rate/speed
6000rpm
Enclosure material
plastic
Engineering PN
9291708070
Supply voltage
  • 12V DC
Gross weight24.2 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
412/39
18 in TME stock
Net price for quantities from 1 pcs - 24.52 USDGross price for quantities from 1 pcs - 24.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.