+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

412F

Fan: DC; axial; 12VDC; 40x40x10mm; 8m3/h; 22.1dBA; slide; 5400rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
412F
TME Symbol:
412F

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
10...14V DC
Fan dimensions
40x40x10mm
Power consumption
0.7W
Fan efficiency
8m3/h
Noise level
22.1dBA
Kind of Bearing
slide
Rotational rate/speed
5400rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight24.7 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
412F
67 in TME stock
Net price for quantities from 1 pcs - 13.09 USDGross price for quantities from 1 pcs - 13.09 USD
Net price for quantities from 30 pcs - 12.20 USDGross price for quantities from 30 pcs - 12.20 USD
Net price for quantities from 50 pcs - 11.76 USDGross price for quantities from 50 pcs - 11.76 USD
Net price for quantities from 60 pcs - 11.62 USDGross price for quantities from 60 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.