+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

412F/2

Fan: DC; axial; 12VDC; 40x40x20mm; 9m3/h; slide; 5400rpm; 9291705149

Manufacturer: EBM-PAPST

Manufacturer part number:
412F/2
TME Symbol:
412F/2

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
40x40x20mm
Power consumption
0.7W
Fan efficiency
9m3/h
Kind of Bearing
slide
Rotational rate/speed
5400rpm
Enclosure material
plastic
Engineering PN
9291705149
Supply voltage
  • 12V DC
Gross weight16.75 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
412F/2
4 in TME stock
Net price for quantities from 1 pcs - 23.62 USDGross price for quantities from 1 pcs - 23.62 USD
Net price for quantities from 5 pcs - 22.09 USDGross price for quantities from 5 pcs - 22.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.