+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

412F/2M

Fan: DC; axial; 12VDC; 40x40x10mm; 6.5m3/h; slide; 4300rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
412F/2M
TME Symbol:
412F/2M

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
40x40x10mm
Power consumption
0.4W
Fan efficiency
6.5m3/h
Kind of Bearing
slide
Rotational rate/speed
4300rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Operating temperature
-20...70°C
Additional functions
speed sensor
Supply voltage
  • 12V DC
Gross weight17.24 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
412F/2M
0 in TME stock
Net price for quantities from 1 pcs - 23.39 USDGross price for quantities from 1 pcs - 23.39 USD
Net price for quantities from 5 pcs - 21.89 USDGross price for quantities from 5 pcs - 21.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.