+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

412FM

Fan: DC; axial; 12VDC; 40x40x10mm; 6m3/h; 17dBA; slide; 4300rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
412FM
TME Symbol:
412FM

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
10...14V DC
Fan dimensions
40x40x10mm
Power consumption
0.5W
Fan efficiency
6m3/h
Noise level
17dBA
Kind of Bearing
slide
Rotational rate/speed
4300rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight16.56 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
412FM
11 in TME stock
Net price for quantities from 1 pcs - 18.73 USDGross price for quantities from 1 pcs - 18.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.