+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR 324

Transformer: mains; 18/24VA; 230VAC; 12V; 24V


Manufacturer: LEGRAND

Manufacturer part number:
TR 324
TME Symbol:
413093

Specification

Manufacturer
LEGRAND
Type of transformer
mains
Power
18/24VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
24V
Leads
screw terminals
Mounting
for DIN rail mounting
Gross weight645.84 g
Certificates
EAN code3245064130936
See other products in this category: Transformers with Fastening LEGRAND,
*
TR 324
0 in TME stock
Net price for quantities from 1 pcs - 66.43 USDGross price for quantities from 1 pcs - 66.43 USD
Net price for quantities from 5 pcs - 63.23 USDGross price for quantities from 5 pcs - 63.23 USD
Net price for quantities from 10 pcs - 59.56 USDGross price for quantities from 10 pcs - 59.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.