+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR 340

Transformer: mains; 40VA; 230VAC; 12V; 24V; Leads: screw terminals


Manufacturer: LEGRAND

Manufacturer part number:
TR 340
TME Symbol:
413097

Specification

Manufacturer
LEGRAND
Type of transformer
mains
Power
40VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
24V
Leads
screw terminals
Mounting
for DIN rail mounting
Gross weight1.138 kg
Certificates
EAN code3245064130974
See other products in this category: Transformers with Fastening LEGRAND,
*
TR 340
0 in TME stock
Net price for quantities from 1 pcs - 126.46 USDGross price for quantities from 1 pcs - 126.46 USD
Net price for quantities from 5 pcs - 120.36 USDGross price for quantities from 5 pcs - 120.36 USD
Net price for quantities from 10 pcs - 113.38 USDGross price for quantities from 10 pcs - 113.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.