+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

414/2

Fan: DC; axial; 24VDC; 40x40x20mm; 10m3/h; 18dBA; slide; 6000rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
414/2
TME Symbol:
414/2

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
20...28V DC
Fan dimensions
40x40x20mm
Power consumption
1W
Fan efficiency
10m3/h
Noise level
18dBA
Kind of Bearing
slide
Rotational rate/speed
6000rpm
Impeller material
polyamide
Enclosure material
PBT
Leads
leads x3
Additional functions
speed sensor
Supply voltage
  • 24V DC
Gross weight24.96 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
414/2
21 in TME stock
Net price for quantities from 1 pcs - 22.91 USDGross price for quantities from 1 pcs - 22.91 USD
Net price for quantities from 5 pcs - 20.91 USDGross price for quantities from 5 pcs - 20.91 USD
Net price for quantities from 10 pcs - 20.17 USDGross price for quantities from 10 pcs - 20.17 USD
Net price for quantities from 30 pcs - 19.24 USDGross price for quantities from 30 pcs - 19.24 USD
No. of pieces (Multiplicity: 1)