+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

414/2H

Fan: DC; axial; 24VDC; 40x40x20mm; 13m3/h; 29dBA; slide; 8100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
414/2H
TME Symbol:
414/2H

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
20...26.5V DC
Fan dimensions
40x40x20mm
Power consumption
1.7W
Fan efficiency
13m3/h
Noise level
29dBA
Kind of Bearing
slide
Rotational rate/speed
8100rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight26.3 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
414/2H
17 in TME stock
Net price for quantities from 1 pcs - 26.85 USDGross price for quantities from 1 pcs - 26.85 USD
Net price for quantities from 5 pcs - 24.04 USDGross price for quantities from 5 pcs - 24.04 USD
Net price for quantities from 10 pcs - 23.74 USDGross price for quantities from 10 pcs - 23.74 USD
Net price for quantities from 25 pcs - 23.52 USDGross price for quantities from 25 pcs - 23.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs