+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

414J

Fan: DC; axial; 24VDC; 40x40x25mm; 19m3/h; 39dBA; ball; 10300rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
414J
TME Symbol:
414J

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...27V DC
Fan dimensions
40x40x25mm
Power consumption
2.4W
Fan efficiency
19m3/h
Noise level
39dBA
Kind of Bearing
ball
Rotational rate/speed
10300rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight48.7 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
414J
136 in TME stock
Net price for quantities from 1 pcs - 36.31 USDGross price for quantities from 1 pcs - 36.31 USD
Net price for quantities from 5 pcs - 34.79 USDGross price for quantities from 5 pcs - 34.79 USD
Net price for quantities from 10 pcs - 33.73 USDGross price for quantities from 10 pcs - 33.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.