+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

415556300

Capacitor: energy; Q@50Hz: 100kVAR; 4.35kVAC; 23A; 350x150x250mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
415556300
TME Symbol:
415556300

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
energy
Capacitor application
power factor correction
Reactive power
100kVAR
Operating voltage
4.35kV AC
Operating current
23A
Body dimensions
350x150x250mm
Leads
electrical insulators, screw
Gross weight45 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
415556300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product for special order