+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

415562100

Capacitor: energy; Q@50Hz: 300kVAR; 4.555kVAC; 65.9A


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
415562100
TME Symbol:
415562100

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
energy
Capacitor application
power factor correction
Reactive power
300kVAR
Operating voltage
4.555kV AC
Operating current
65.9A
Leads
electrical insulators, screw
Gross weight54 kg
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
415562100
0 in TME stock
Net price for quantities from 1 pcs - 2 739.84 USDGross price for quantities from 1 pcs - 2 739.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.