+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

415567400

Capacitor: energy; Q@50Hz: 275kVAR; 7.18kVAC; 38.3A; 350x150x515mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
415567400
TME Symbol:
415567400

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
energy
Capacitor application
power factor correction
Reactive power
275kVAR
Operating voltage
7.18kV AC
Operating current
38.3A
Body dimensions
350x150x515mm
Leads
electrical insulators, screw
Gross weight45 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
415567400
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order