+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.46.2260

Capacitor: polypropylene; three-phase; Q@50Hz: 20kVAR; 415VAC


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.46.2260
TME Symbol:
416.46.2260

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
20kVAR
Operating voltage
415V AC
Reactive power@60Hz
24kVAR
Operating current
27.8A
Body dimensions
Ø100x255mm
Capacitance
123µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
screw
Diameter
100mm
Height
255mm
Kit contents
without washer and nut
Manufacturer series
ModuloXD
Capacitors features
  • discharge resistors included
  • internal delta connection
Gross weight2.0699 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
See other products from this series.:
*
416.46.2260
5 in TME stock
Net price for quantities from 1 pcs - 88.70 USDGross price for quantities from 1 pcs - 88.70 USD
Net price for quantities from 3 pcs - 82.44 USDGross price for quantities from 3 pcs - 82.44 USD
Net price for quantities from 6 pcs - 79.89 USDGross price for quantities from 6 pcs - 79.89 USD
Net price for quantities from 12 pcs - 78.39 USDGross price for quantities from 12 pcs - 78.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs