+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416464310

Capacitor: polypropylene; three-phase; Q@50Hz: 25kVAR; 500VAC

Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416464310
TME Symbol:
416.46.4310

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
25kVAR
Operating voltage
500V AC
Reactive power@60Hz
27.6kVAR
Operating current
28.9A
Body dimensions
Ø116x255mm
Capacitance
106µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
screw
Diameter
116mm
Height
255mm
Kit contents
without washer and nut
Manufacturer series
ModuloXD
Capacitors features
  • discharge resistors included
  • internal delta connection
Gross weight2.8421 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
See other products from this series.:
*
416464310
1 in TME stock
Net price for quantities from 1 pcs - 83.87 USDGross price for quantities from 1 pcs - 83.87 USD
Net price for quantities from 2 pcs - 79.32 USDGross price for quantities from 2 pcs - 79.32 USD
Net price for quantities from 4 pcs - 77.10 USDGross price for quantities from 4 pcs - 77.10 USD
Net price for quantities from 8 pcs - 76.05 USDGross price for quantities from 8 pcs - 76.05 USD
Net price for quantities from 12 pcs - 74.89 USDGross price for quantities from 12 pcs - 74.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs