+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.46.4360

Capacitor: polypropylene; three-phase; 500VAC; 55A; Ø116x290mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.46.4360
TME Symbol:
416.46.4360

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Operating voltage
500V AC
Operating current
55A
Body dimensions
Ø116x290mm
Capacitance
127µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
screw
Diameter
116mm
Height
290mm
Kit contents
without washer and nut
Manufacturer series
ModuloXD
Capacitors features
  • discharge resistors included
  • internal delta connection
Gross weight3.1687 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
See other products from this series.:
*
416.46.4360
0 in TME stock
Net price for quantities from 12 pcs - 94.33 USDGross price for quantities from 12 pcs - 94.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.