+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.46.9280

Capacitor: polypropylene; Q@50Hz: 7.54kVAR; 1kVAC; 44A; Ø85x255mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.46.9280
TME Symbol:
416.46.9280

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Capacitor application
power factor correction
Reactive power
7.54kVAR
Operating voltage
1kV AC
Operating current
44A
Body dimensions
Ø85x255mm
Capacitance
8µF
Diameter
85mm
Height
255mm
Kit contents
without washer and nut
Manufacturer series
ModuloXD
Capacitors features
  • discharge resistors included
  • internal delta connection
Gross weight2 kg
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
See other products from this series.:
*
416.46.9280
0 in TME stock
Net price for quantities from 4 pcs - 81.54 USDGross price for quantities from 4 pcs - 81.54 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.