+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.47.4200

Capacitor: polypropylene; three-phase; Q@50Hz: 15kVAR; 525VAC


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.47.4200
TME Symbol:
416.47.4200

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
15kVAR
Operating voltage
525V AC
Reactive power@60Hz
16.6kVAR
Operating current
16.5A
Body dimensions
Ø85x200mm
Capacitance
58µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
screw
Diameter
85mm
Height
200mm
Kit contents
without washer and nut
Manufacturer series
Modulo50
Capacitors features
  • discharge resistors included
  • internal delta connection
Gross weight1.3735 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
See other products from this series.:
*
416.47.4200
0 in TME stock
Net price for quantities from 6 pcs - 55.67 USDGross price for quantities from 6 pcs - 55.67 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.