+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.74.6030

Capacitor: polypropylene; 4uF; 4kVDC; ±5%; Mounting: M12 screw


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.74.6030
TME Symbol:
416.74.6030

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Capacitance
4µF
Operating voltage
4kV DC
Tolerance
±5%
Mounting
M12 screw
Leads
M4 screws
Kit contents
without washer and nut
Gross weight941.7 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.74.6030
1 in TME stock
Net price for quantities from 1 pcs - 46.23 USDGross price for quantities from 1 pcs - 46.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 6 pcs