+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.84.3122

Capacitor: polypropylene; one phase; 40uF; ±10%; 55x115mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.84.3122
TME Symbol:
416.84.3122

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitance
40µF
Operating voltage
330V AC
Tolerance
±10%
Dimensions
55x115mm
Gross weight600 g
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.84.3122
0 in TME stock
Net price for quantities from 15 pcs - 15.14 USDGross price for quantities from 15 pcs - 15.14 USD
Net price for quantities from 30 pcs - 13.98 USDGross price for quantities from 30 pcs - 13.98 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.