+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.84.4016

Capacitor: polypropylene; one phase; 20uF; ±10%; 65x200mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.84.4016
TME Symbol:
416.84.4016

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitance
20µF
Operating voltage
450V AC
Tolerance
±10%
Dimensions
65x200mm
Gross weight600 g
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.84.4016
0 in TME stock
Net price for quantities from 18 pcs - 42.16 USDGross price for quantities from 18 pcs - 42.16 USD
No. of pieces (Multiplicity: 18)
Minimum order quantity: 18.
Multiplicity: 18.