+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.84.4577

Capacitor: polypropylene; one phase; 120uF; 825VDC; ±5%; Ø75x180mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.84.4577
TME Symbol:
416.84.4577

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitance
120µF
Operating voltage
450V AC, 825V DC
Tolerance
±5%
Mounting
M12 screw
Leads
M10 screws
Kit contents
without washer and nut
Dimensions
Ø75x180mm
Gross weight834.2 g
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.84.4577
36 in TME stock
Net price for quantities from 1 pcs - 43.67 USDGross price for quantities from 1 pcs - 43.67 USD
Net price for quantities from 2 pcs - 40.18 USDGross price for quantities from 2 pcs - 40.18 USD
Net price for quantities from 6 pcs - 38.08 USDGross price for quantities from 6 pcs - 38.08 USD
Net price for quantities from 12 pcs - 36.45 USDGross price for quantities from 12 pcs - 36.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs