+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.84.5615

Capacitor: polypropylene; one phase; 100uF; ±10%; 75x180mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.84.5615
TME Symbol:
416.84.5615

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitance
100µF
Operating voltage
525V AC
Tolerance
±10%
Dimensions
75x180mm
Gross weight600 g
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.84.5615
0 in TME stock
Net price for quantities from 30 pcs - 44.41 USDGross price for quantities from 30 pcs - 44.41 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.