+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.84.5884

Capacitor: polypropylene; one phase; 200uF; 70A; ±5%; 85x280mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.84.5884
TME Symbol:
416.84.5884

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitance
200µF
Operating voltage
550V AC
Max. operating current
70A
Tolerance
±5%
Mounting
M12 screw
Leads
M10 screws
Kit contents
without washer and nut
Dimensions
85x280mm
Gross weight1.635 kg
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.84.5884
0 in TME stock
Net price for quantities from 1 pcs - 86.18 USDGross price for quantities from 1 pcs - 86.18 USD
Net price for quantities from 2 pcs - 80.12 USDGross price for quantities from 2 pcs - 80.12 USD
Net price for quantities from 6 pcs - 75.46 USDGross price for quantities from 6 pcs - 75.46 USD
Net price for quantities from 18 pcs - 73.60 USDGross price for quantities from 18 pcs - 73.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs